| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-541-812 |
333-022-541-812
| Heilind Number: | EDA333-022-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-541-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuitry with our Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance, this green connector ensures reliable power delivery with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 22 positions, it facilitates efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your connectivity solutions with this essential connector, a must-have in any electronics toolkit.

