| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-101 |
333-022-542-101
| Heilind Number: | EDA333-022-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout, it offers 22 positions for optimal signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Upgrade your design with this essential component for seamless board-to-board connections.

