| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-203 |
333-022-542-203
| Heilind Number: | EDA333-022-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. Boasting a contact material of Copper Alloy, it ensures reliable conductivity. With two rows and 22 positions, it offers ample room for secure connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further streamlines the assembly process. Upgrade your PCB connections with this high-quality component, an essential in any electronic setup.

