| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-207 |
333-022-542-207
| Heilind Number: | EDA333-022-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Boasting 22 positions, this connector facilitates complex circuitry setups with ease. Operable in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this versatile and robust connector, a must-have for any electronic design project.

