| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-602 |
333-022-542-602
| Heilind Number: | EDA333-022-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless integration in electronic assemblies. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row configuration and 22 positions, it offers reliable contact points for your PCB connections. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly even in harsh environments, with an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component, perfect for projects in the realm of technology, telecommunications, and beyond.

