| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-603 |
333-022-542-603
| Heilind Number: | EDA333-022-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only stands out visually but also ensures reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 22 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy installation. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile choice. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is built to perform in diverse environments. Elevate your PCB design with this essential component that combines functionality, durability, and ease of use.

