| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-604 |
333-022-542-604
| Heilind Number: | EDA333-022-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 22 positions, ensuring seamless integration for your PCB layout. The housing, made of UL 94V-0 rated Thermoplastic Polyester in a vibrant green color, guarantees durability and safety in operation. Each contact is crafted from high-quality Copper Alloy, offering reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your circuitry with this essential component.

