| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-612 |
333-022-542-612
| Heilind Number: | EDA333-022-542-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this green connector features a single row with 22 positions and a pitch of .156 inches, ensuring reliable contact. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Suitable for straight mounting, it facilitates easy PCB assembly. Operating within a wide temperature range of -40 to 105 °C, it is ideal for various environments. Upgrade your device's performance with this essential connector.

