| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-802 |
333-022-542-802
| Heilind Number: | EDA333-022-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless circuit integration. Designed with precision and durability in mind, this connector ensures reliable performance in a variety of electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it not only stands out visually but also guarantees compliance with safety standards. With a double row layout and 22 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures optimal conductivity and longevity. Its straight mount orientation simplifies installation, while its .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding applications in the electronics industry. Trust in its quality to elevate the performance of your electronic designs.

