| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-804 |
333-022-542-804
| Heilind Number: | EDA333-022-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity. Boasting 22 positions and a 3A amperage, it's perfect for high-speed data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your connection solutions with this essential component.

