| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-807 |
333-022-542-807
| Heilind Number: | EDA333-022-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and reliability. Featuring two rows of 22 positions each, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy mating. With a current rating of 3A, this connector is suitable for moderate power applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in different environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

