| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-542-808 |
333-022-542-808
| Heilind Number: | EDA333-022-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Crafted with a green UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. Its 22 positions, divided into 2 rows, offer ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Perfect for Board To Board connections, it provides a secure and stable link between PCBs. Upgrade your system with this high-quality connector and experience seamless connectivity like never before.

