| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-544-102 |
333-022-544-102
| Heilind Number: | EDA333-022-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-544-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuitry with our high-performance Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and durability, this connector features 22 positions in a single row, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees robustness and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in our Card Edge Connector for optimal connectivity solutions in your PCB designs.

