| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-544-212 |
333-022-544-212
| Heilind Number: | EDA333-022-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also delivers high performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation in various environments. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers 22 positions for efficient signal transmission. Whether straight or angled, its versatile mounting orientation suits diverse PCB layouts. Operating flawlessly between -40 and 105 °C, this connector guarantees consistent functionality even in extreme temperatures. Trust in this essential component for seamless board-to-board connections in your electronic projects.

