| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-544-802 |
333-022-544-802
| Heilind Number: | EDA333-022-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-544-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek design that seamlessly integrates into your setup. Capable of handling up to 3 A of power, it ensures reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire resistance. With two rows of contacts made from high-quality Copper Alloy, it offers efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 22 positions cater to multiple connections. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.

