| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-544-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-544-807 |
333-022-544-807
| Heilind Number: | EDA333-022-544-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-544-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a vibrant green hue that adds a pop of color to your assembly. Its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in the most demanding environments. With two rows of copper alloy contacts, each meticulously spaced at .156 inches, it offers reliable connectivity for up to 22 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your electronic projects with this essential connector, a standout in our extensive range of high-quality PCB components.

