| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-544-808 |
333-022-544-808
| Heilind Number: | EDA333-022-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and 22 positions spread across 2 rows, it offers ample connectivity options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this green-colored connector for robust and dependable connectivity solutions.

