| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-555-207 |
333-022-555-207
| Heilind Number: | EDA333-022-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a dual-row configuration and 22 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the electronics industry. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB connectivity with this essential component.

