| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-555-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-555-208 |
333-022-555-208
| Heilind Number: | EDA333-022-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-555-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek green design, this connector is crafted for optimal performance, with a high amperage of 3A. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless board-to-board connectivity. The 22-position configuration allows for versatile use, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your PCB connections with this essential component.

