| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-555-802 |
333-022-555-802
| Heilind Number: | EDA333-022-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of contact points made of Copper Alloy, it offers secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 22 positions accommodate multiple connections. Perfect for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.

