| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-555-807 |
333-022-555-807
| Heilind Number: | EDA333-022-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-555-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a pitch of .156 inches and features a total of 22 positions across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding conditions. Whether for commercial or industrial applications, its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your connectivity solutions with this essential component.

