| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-556-201 |
333-022-556-201
| Heilind Number: | EDA333-022-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a touch of visual appeal but also offers reliable functionality with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance in various environments. With two rows and 22 positions, it provides ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it seamlessly integrates into your setup. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.

