| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-556-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-556-202 |
333-022-556-202
| Heilind Number: | EDA333-022-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-556-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of copper alloy contacts, it offers a total of 22 positions with a pitch of .156 inches, ideal for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of environments. Trust in its 3A amperage capacity and sturdy construction for optimal signal transmission and longevity in your electronic projects. Elevate your connectivity game with this essential component.

