| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-556-203 |
333-022-556-203
| Heilind Number: | EDA333-022-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable conductivity, while the two rows of 22 positions each offer ample connection options. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, making it an essential tool for your electronic projects. Install it effortlessly in a straight mount orientation and experience seamless connectivity like never before.

