| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-556-207 |
333-022-556-207
| Heilind Number: | EDA333-022-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. With a 3 A amperage rating and robust Copper Alloy contacts, it guarantees efficient power transmission. Boasting two rows of 22 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your electronic assemblies. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your PCB designs with this essential connector for optimal functionality and longevity.

