| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-556-804 |
333-022-556-804
| Heilind Number: | EDA333-022-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, this connector boasts two rows of 22 positions, ensuring reliable contact for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material, paired with a pitch of .156 inches, facilitates efficient power transmission with a maximum amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in its straight mount orientation and green color for easy identification and installation. Elevate your connectivity game with this essential component.

