| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-556-807 |
333-022-556-807
| Heilind Number: | EDA333-022-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, this connector ensures reliable performance in any application. With a 3A amperage rating, it delivers efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the 22 positions and 2 rows offer ample space for your PCB needs. Designed for straight mount orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronics projects. Elevate your connectivity solutions with this essential component.

