| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-556-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-556-812 |
333-022-556-812
| Heilind Number: | EDA333-022-556-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-556-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a double-row layout and 22 positions, it offers ample space for your connections. The contact material, crafted from robust Copper Alloy, ensures reliable power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment during installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both commercial and industrial use. Trust in its straight mount orientation for secure attachment, providing a stable and efficient connection every time. Elevate your PCB assembly with this essential component, delivering both quality and performance in one compact package.

