| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-101 |
333-022-558-101
| Heilind Number: | EDA333-022-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a single row of copper alloy contacts, offering reliable conductivity for up to 22 positions. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in various operating environments, withstanding temperatures ranging from -40 to 105°C. Its right-angle mount orientation and .156-inch pitch make it ideal for space-efficient board-to-board connections, while a .2-inch row spacing allows for easy installation. Whether in industrial or consumer applications, this connector guarantees high performance, rated for 3A of current. Upgrade your connectivity solutions today.

