| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-102 |
333-022-558-102
| Heilind Number: | EDA333-022-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of applications. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless connectivity with your circuit board. Featuring a single row design with 22 positions, it's perfect for compact layouts. The right angle mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C guarantees durability in any environment. Upgrade your setup today with this essential connector.

