| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-103 |
333-022-558-103
| Heilind Number: | EDA333-022-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 22 positions in a single row with a pitch of .156 inches, ensuring seamless integration. The housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity, while its right angle mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your device's performance with this essential component.

