| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-112 |
333-022-558-112
| Heilind Number: | EDA333-022-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. With a contact material of Copper Alloy, it guarantees efficient power transmission. Boasting a single row design with 22 positions and a pitch of .156 inches, it's perfect for seamless board-to-board connections. Its right-angle mount orientation offers versatility in installation. Operating in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments, making it an essential component for your electronic projects.

