| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-201 |
333-022-558-201
| Heilind Number: | EDA333-022-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this durable Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vivid green hue, it not only adds a pop of color but also ensures easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Boasting a double-row configuration and 22 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate secure mating with compatible components. Its right-angle mount orientation allows for space-efficient installation, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your electronic projects with the ultimate in quality and functionality.

