| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-203 |
333-022-558-203
| Heilind Number: | EDA333-022-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. Featuring two rows of Copper Alloy contacts, it can handle up to 3A of current with ease. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, offering ample connectivity options. Designed for right-angle mounting, it seamlessly integrates into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and streamline your board-to-board connections effortlessly.

