| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-207 |
333-022-558-207
| Heilind Number: | EDA333-022-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and precise .156-inch pitch, it offers 22 positions for efficient signal transmission. Crafted with Copper Alloy contacts, it ensures reliable conductivity, even in demanding environments. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various conditions. Upgrade your connectivity solutions with this essential component.

