| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-607 |
333-022-558-607
| Heilind Number: | EDA333-022-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 22 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and a row spacing of .2 inches, precise and stable connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.

