| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-608 |
333-022-558-608
| Heilind Number: | EDA333-022-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a must-have component for seamless PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power delivery with a 3 A amperage rating. With a single row configuration and 22 positions, it offers ample connectivity for your projects. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for flexible positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Elevate your PCB design with this essential component.

