| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-802 |
333-022-558-802
| Heilind Number: | EDA333-022-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust amperage rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates 22 positions across two rows, providing ample room for connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications, from consumer electronics to industrial machinery. Trust in its high-quality construction for secure and efficient board-to-board PCB connections.

