| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-803 |
333-022-558-803
| Heilind Number: | EDA333-022-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 22 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Perfect for right-angle mounting, this connector is suitable for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your systems with this essential component for enhanced performance and connectivity.

