| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-804 |
333-022-558-804
| Heilind Number: | EDA333-022-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision and durability in mind, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a pitch of .156 inches and two rows containing a total of 22 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its right angle mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures reliable operation under varying conditions. Elevate your PCB connectivity with this essential component.

