| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-558-808 |
333-022-558-808
| Heilind Number: | EDA333-022-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in operation. With two rows of copper alloy contacts, it offers a total of 22 positions with a pitch of .156 inches, perfect for high-density applications. Designed for right-angle mounting, it provides easy and secure connections on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in its 3A amperage rating and robust construction for seamless signal transmission in your electronic designs.

