| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-559-104 |
333-022-559-104
| Heilind Number: | EDA333-022-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-559-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures secure and reliable connections. With a single row design and a pitch of .156 inches, it offers seamless integration on your board. Boasting 22 positions, it accommodates multiple connections with ease. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your PCB assembly with this high-quality connector.

