| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-559-107 |
333-022-559-107
| Heilind Number: | EDA333-022-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-559-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of applications. With a single row design and 22 positions, it offers ample connectivity options. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for both standard and challenging environments. Its right-angle mount orientation provides flexibility in PCB layout. Trust in this high-quality connector for secure and efficient electronic connections.

