| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-559-108 |
333-022-559-108
| Heilind Number: | EDA333-022-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With a sleek Green color and Right Angle mount orientation, it offers both functionality and aesthetic appeal. Featuring 22 positions in a single row configuration, it guarantees efficient data transfer. Its .156-inch pitch and .2-inch row spacing provide precise connectivity, while its 3 A amperage and wide operating temperature range make it suitable for various applications. Trust in this essential component for robust and secure board-to-board connections.

