| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-559-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-559-112 |
333-022-559-112
| Heilind Number: | EDA333-022-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-559-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With a contact material crafted from Copper Alloy, it guarantees efficient power transmission, while accommodating 22 positions in a single row layout. The Right Angle mount orientation offers flexibility in installation, and with an amperage rating of 3A, it's suitable for various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB assembly with this high-quality Card Edge Connector and experience enhanced performance and reliability.

