| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-559-201 |
333-022-559-201
| Heilind Number: | EDA333-022-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic setups. With a vibrant green color, it not only ensures easy identification but also adds a touch of visual appeal. Crafted with precision, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing robust performance in diverse environments. Featuring two rows and a total of 22 positions, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Its right-angle mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.

