| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-559-207 |
333-022-559-207
| Heilind Number: | EDA333-022-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-559-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable signal transmission with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while the 22 positions allow for versatile connection possibilities. Engineered for convenience, this connector is suitable for right-angle mounting and operates efficiently in a wide temperature range from -40 to 105°C. Trust in our high-quality solution for seamless board-to-board connectivity in your projects.

