| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-559-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-559-604 |
333-022-559-604
| Heilind Number: | EDA333-022-559-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-559-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in diverse operating environments. With a single row configuration and 22 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its right angle mount orientation facilitates easy installation on circuit boards. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Elevate your PCB design with this essential component, perfect for Board To Board connections.

