| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-559-808 |
333-022-559-808
| Heilind Number: | EDA333-022-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. The Copper Alloy contact material and 2-row design with 22 positions offer high performance in data and signal transfer. Its .156" pitch and .2" row spacing provide efficient PCB mounting, while the right-angle orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.

