| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-022-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-022-559-812 |
333-022-559-812
| Heilind Number: | EDA333-022-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-022-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality, with a sturdy UL 94V-0 Thermoplastic Polyester housing ensuring durability. Perfect for double-row setups, it boasts a total of 22 positions, each crafted from robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Designed for right-angle mounting, it suits a variety of applications with an operating temperature range from -40 to 105°C. Upgrade your setup with this essential component that delivers both quality and efficiency in every connection.

